text.skipToContent text.skipToNavigation

Manufacturer Part #

3106-2-00-21-00-00-08-0

3106 Series 25.4 mm Pin Length Swage Mount 1.09 Hole Printed Circuit Pin

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mill-Max 3106-2-00-21-00-00-08-0 - Technical Attributes
Attributes Table
Mounting Method: Through Hole
Features & Applications

The 3106-2-00-21-00-00-08-0 is a 3106 Series 25.4 mm Pin Length Swage Mount 1.09 Hole Printed Circuit Pin.

Specifications:

  • Shell Material:
  • BRASS ALLOY (UNS C36000) per ASTM B 16
  • Properties of BRASS ALLOY:
  • Chemical composition: Cu 61.5%, Zn 35.4%, Pb 3.1%
  • Hardness as machined: 80-90 Rockwell B
  • Density: .307 lbs/in3
  • Electrical conductivity: 26% IACS
  • Melting point: 900°C/885°C (liquidus/solidus)

View the Available 3106 Series of Pins

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,280.00
USD
Quantity
Unit Price
20
$1.36
50
$1.35
125
$1.33
300
$1.32
750+
$1.28
Product Variant Information section