text.skipToContent text.skipToNavigation

Manufacturer Part #

AXT510124

F4S Series 10 Position 0.4 mm Pitch Board to Board SMT Socket Connector

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 24
Pitch: 0.4 mm
Style/Orientation: Receptacle
Termination: Surface Mount
Operating Temp Range: -55°C to +85°C
Voltage Rating: 60V
Current Rating: 0.3A
Contact Material: Copper Alloy
Contact Plating: Gold
Material: LCP
No of Rows: 2
Gender: Female
Type: Board to Board
Insulation Resistance: 1000MΩ
Mounting Method: Surface Mount
Features & Applications

The AXT510124 is a part of FPC Series 24 Position 0.4 mm Pitch Board to Board SMT Socket Connector.

Features:

  • Space-saving (3.6 mm widthwise)
  • Highly reliable tough contact has strong resistance to adverse environments
  • The simple lock structure gives tactile feedback that ensures a superior mating/unmating operation feel.
  • Gull-wing type terminals
  • Connectors for inspection available

Applications:

  • Compact portable devices “Cellular phones
  • DVC
  • Digital cameras

View the available FPC Series of Socket Connectors

Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$1,500.00
USD
Quantity
Web Price
3,000+
$0.50
Product Variant Information section