text.skipToContent text.skipToNavigation

Manufacturer Part #

DF3-3S-2C

DF3 Series 3 Position Single Row 2 mm Pitch Wire to Board Receptacle

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications
The DF3 series is a board to board pin header with kinked contacts to help the connector hold its position. Applicable wires for the wire to board Socket are as follows;  Crimping: AWG#26, AWG#28 or IDC: AWG#22 to AWG#28.  The Headers are available in both surface mount or through hole.  Some applications that are ideal for this product are Copy machines, Printers, Office equipment.The DF3-3S-2C is a three (3) position wire to board Socket.  It has a 2mm contact pitch with crimp contact termination and is rated for a maximum of 3 amps
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
100
Total
$30.40
USD
Quantity
Unit Price
1,000
$0.0304
3,000
$0.0296
10,000
$0.0289
20,000
$0.0284
50,000+
$0.0272
Product Variant Information section