text.skipToContent text.skipToNavigation

Manufacturer Part #

1-111446-4

AMP-Latch Series 10 Position Gold (30) Universal I/O Without Mounting Ears

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The 1-111446-4 is a AMP-Latch Series 10 Position Gold (30) Universal I/O Without Mounting Ears. It has an operating temperature range of -65 to +105 [-85 – +221] (°C [°F]).

Features:

  • Product Line = AMP-LATCH
  • Connector Type = Connector Assembly
  • Series = Universal I/O
  • Shrouded = Yes
  • Termination Method to Wire/Cable = IDC
  • Mating Post Length (mm [in]) = 6.10 [0.240]
  • Panel Mount Retention = Without
  • Contact - Rated Current (A) = 1
  • Operating Voltage Reference = AC
  • Operating Voltage (VAC) = 250
  • Number of Positions = 10
  • Centerline (mm [in]) = 2.54 [0.100]
  • Row-to-Row Spacing (mm [in]) = 2.54 [0.100]
  • Number of Rows = 2
  • Contact Design = Tuning Fork
  • Contact Type = Pin
  • Contact Base Material = Phosphor Bronze
  • Connector Style = Plug

Applications:

  • Application Use = Wire-to-Wire
  • Contact Transmits (Typical Application) = Signal (Data)

View the available 1-111446 Series of Cable Connectors

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
880
Multiple Of:
880
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,593.60
USD
Quantity
Unit Price
880+
$5.22
Product Variant Information section