text.skipToContent text.skipToNavigation

Manufacturer Part #

1-87631-5

AMPMODU 20 Position Dual Row 2.54 mm Pitch Crimp Unloaded MOD IV Socket Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-87631-5 - Technical Attributes
Attributes Table
Type: Wire to Wire
No of Positions: 20
Pitch: 2.54 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
49 Weeks
Minimum Order:
1625
Multiple Of:
325
Total
$2,340.00
USD
Quantity
Unit Price
15
$1.53
40
$1.51
125
$1.49
250
$1.48
750+
$1.44
Product Variant Information section