text.skipToContent text.skipToNavigation

Manufacturer Part #

DF13-7S-1.25C

DF13 Series 7 Position 1.25 mm Pitch Single Row Crimp Socket

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2612
Product Specification Section
Hirose Electric DF13-7S-1.25C - Technical Attributes
Attributes Table
Type: Receptacle
No of Positions: 7
Pitch: 1.25 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Features & Applications
The DF13-7S-1.25C is a part of DF13 Series 7 Position 1.25 mm Pitch Single Row Crimp Socket. It has an operating temperature range of -35 °C to 85 °C.

Features:

  • 1.25 mm pitch miniature crimping connectors working as interfaces between PCB and wires and supporting high-density mounting. A variety of pin headers of DIP type or SMT type.
  • Designed with a low profile at a mounting height of 5.3 mm (DIP straight type), 5.8 mm (SMT straight type), 3.6 mm (DIP or SMT right angle type).
  • The SMT type pin header can be automatically mounted with vacuum absorption. Embossed tape packaging and magazine packaging are available.
  • Wires AWG#26 to AWG#32 are available.

Applications:

  • Note PC
  • Mobile terminal
  • Miniature type business equipment
  • In various consumer equipment
  • Video camera

View the complete DF13 series of Socket Connectors

Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$12.30
USD
Quantity
Unit Price
200
$0.123
500
$0.121
1,500
$0.118
3,000
$0.117
10,000+
$0.113
Product Variant Information section