Manufacturer Part #
1604799-5
12 Position Dual Row Quadrax Panel Mount Receptacle Connector Housing
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1604799-5 - Technical Attributes
Attributes Table
| No of Positions: | 12 |
| Contact Termination: | Poke - In |
| Style/Orientation: | Receptacle |
| Mating Type: | Positive Lock |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
1
$535.50
2
$524.37
3
$517.96
4+
$510.00
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag