text.skipToContent text.skipToNavigation

Manufacturer Part #

2-520194-2

Ultra Fast 22-18 AWG Straight Fully Insulated Receptacle Assembly

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2208
Product Specification Section
TE Connectivity 2-520194-2 - Technical Attributes
Attributes Table
Size: Tab 0.187" x 0.032"
Style: Fully Insulated
Type: Receptacle
Wire Gauge: AWG 22-18
Color: Red
Contact Material: Brass
Contact Plating: Tin
Gender: Female
Operating Temp Range: -40°C to +110°C
Voltage Rating: 600V
Mounting Method: Wire Mount
Features & Applications
The FASTON Series is a  22-18 AWG Ultra-Fast (187) Fully Insulated Straight Receptacle

The Ultra-Fast Fully Insulated Faston Receptacle offers the advantage of a completely protected terminal and a wire crimp with comparable electromechanical performance to open barrel “F” crimp Faston Terminals.

Features:

  • Terminal Type = Receptacle
  • Proprietary Name = Ultra-Fast
  • Receptacle Style = Straight
  • Mating Area Interface Dimensions (mm [in]) = 4.75 x 0.81 [.187 x .032]
  • Material = Brass
  • Insulation Diameter (mm [in]) = 3.43 [.135] Max
  • Insulation Support = Non-Insulation Support
  • Finish = Tin

 

 

 
Pricing Section
Global Stock:
0
USA:
0
8,013
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
150
Multiple Of:
1
Total
$22.65
USD
Quantity
Unit Price
150
$0.151
400
$0.148
1,250
$0.145
2,500
$0.143
7,500+
$0.138
Product Variant Information section