text.skipToContent text.skipToNavigation

Manufacturer Part #

3-520124-2

Ultra Fast 16-14 AWG Straight Fully Insulated Receptacle Assembly

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 3-520124-2 - Technical Attributes
Attributes Table
Size: Tab 0.187" x 0.032"
Style: Fully Insulated
Type: Receptacle
Wire Gauge: AWG 16-14
Color: Blue
Contact Material: Brass
Contact Plating: Tin
Gender: Female
Operating Temp Range: -40°C to +110°C
Voltage Rating: 600V
Mounting Method: Cable Mount
Features & Applications
The 3-520124-2 is a Ultra Fast 16-14 AWG Straight Fully Insulated Receptacle Assembly.

The Ultra-Fast Fully Insulated FASTON Receptacle and Tab offers the advantage of a completely protected terminal and a wire crimp with comparable electromechanical performance to open barrel “F” crimp FASTON Terminals.  The “User-Friendly” design combines easy mating with rounded corners. The .187 and .250 series receptacles incorporate a two-stage roll configuration and a cantilever mounted dimple which provides easy insertion and multiple independent points of contact for reduced tab interface resistance.

Features:

  • Terminal Type = Receptacle
  • Proprietary Name = Ultra-Fast
  • Receptacle Style = Straight
  • Mating Area Interface Dimensions (mm [in]) = 4.75 x 0.81 [.187 x .032]
  • Material = Brass
  • Insulation Diameter (mm [in]) = 4.06 [.160] Max.
  • Insulation Support = Non-Insulation Support
  • Finish = Tin
  • Wire Range (mm [AWG]) = 1.25-2.00² [16-14]
  • Fully Insulated = Yes
  • UL Flammability Rating = UL 94V-2

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
8,800
Factory Lead Time:
31 Weeks
Minimum Order:
8800
Multiple Of:
8800
Total
$1,276.00
USD
Quantity
Unit Price
8,800+
$0.145
Product Variant Information section