text.skipToContent text.skipToNavigation

Manufacturer Part #

34125

Solistrand 16-14 AWG Straight Closed Barrel Ring Tongue Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 34125 - Technical Attributes
Attributes Table
Size: Stud 5/16"
Style: Non-Insulated
Type: Ring
Wire Gauge: AWG 16-14
Features & Applications
The 34125 is a Solistrand 16-14 AWG Straight Closed Barrel Ring Tongue Terminal in a Box Package .

Product Features:

  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = SOLISTRAND
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
  • Wire Range (mm [AWG]) = 1.25-2.00² [16-14]
  • Loose Piece Packaging method
  • Industry Applications are Standard, TESTANDMEASURE

 

 

Pricing Section
Global Stock:
0
USA:
0
17,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$186.00
USD
Quantity
Unit Price
1,000
$0.186
2,000
$0.184
3,000
$0.182
5,000
$0.18
10,000+
$0.177
Product Variant Information section