text.skipToContent text.skipToNavigation

Manufacturer Part #

52041

Plasti-Grip AWG-8 Straight Closed Barrel Ring Tongue Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 52041 - Technical Attributes
Attributes Table
Size: Stud 1/4"
Style: Fully Insulated
Type: Ring
Wire Gauge: AWG 8
Color: Red
Contact Material: Copper
Contact Plating: Tin
Gender: Female
Operating Temp Range: 105°C
Voltage Rating: 600V
Features & Applications

The 52041 is a Plasti-Grip AWG-8 Straight Closed Barrel Ring Tongue Terminal. It has an operating temperature range of 105°C.

Features:

  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = PLASTI-GRIP
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
  • Insulation = Yes
  • Insulation Support = Insulation Support
  • Insulation Diameter (mm [in]) = 9.14 [.360] Max.
  • Stud Diameter (mm [in]) = 4.34 [0.171]
  • Stud Size = 8 [M4]
  • Shape = RING-043
  • Heavy Duty = No
  • Material = Copper
  • Finish = Tin
  • Color = Red
  • Insulation Material = Vinyl
  • Voltage (VAC) = 600
  • Wire/Cable Size (CMA) = 13,100 – 20,800

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,500
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
Total
$1,190.00
USD
Quantity
Unit Price
30
$0.66
100
$0.645
250
$0.63
500
$0.62
1,500+
$0.595
Product Variant Information section