text.skipToContent text.skipToNavigation

Manufacturer Part #

63849-1

Faston Non-Insulated Printed Circuit Board Quick Disconnect Tab

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2612
Product Specification Section
TE Connectivity 63849-1 - Technical Attributes
Attributes Table
Size: Tab 0.250" x 0.032"
Style: Non-Insulated
Type: Tab
Contact Material: Brass
Contact Plating: Tin
Gender: Male
Insulation Resistance: 10000MΩ
Operating Temp Range: 55°C to 85°C
Features & Applications
The Faston Series is a Non-Insulated Printed Circuit Board Quick Disconnect Tab are designed to be inserted into holes in pc boards, then attached permanently during the soldering operation.

They can be hand inserted or machine inserted using AMP application equipment.

Features:

  • Product Type = Terminal
  • Terminal Type = Tab
  • Mating Area Interface Dimensions (mm [in]) = 6.35 x 0.81 [.250 x .032]
  • Material = Brass
  • Finish = Tin
  • Mount Angle = Straight
  • Insulation Support = Without
  • PCB Hole Diameter (mm [in]) = 1.40 [0.055]

 

 

 
Pricing Section
Global Stock:
414,528
USA:
414,528
1,828,528
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$169.40
USD
Quantity
Unit Price
2,000
$0.0847
4,000
$0.0832
6,000
$0.0824
10,000
$0.0813
20,000+
$0.079
Product Variant Information section