text.skipToContent text.skipToNavigation

Manufacturer Part #

DF62W-2022SCF

DF62W Series 20-22 AWG Tin Plated Socket Crimp Contact

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2614
Product Specification Section
Hirose Electric DF62W-2022SCF - Technical Attributes
Attributes Table
Style: Insulation Support
Type: Crimp Contact
Wire Gauge: AWG 20-22
Contact Material: Phosphor Bronze
Contact Plating: Tin
Current Rating: 5A
Gender: Female
Operating Temp Range: -40°C to +105°C
Voltage Rating: 250V
Mounting Method: Wire Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$910.50
USD
Quantity
Unit Price
15,000+
$0.0607
Product Variant Information section