text.skipToContent text.skipToNavigation

Manufacturer Part #

FH12-16S-0.5SVA(54)

FH12 Series 16 Position 0.5 mm Pitch SMT Vertical FPC/FFC Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric FH12-16S-0.5SVA(54) - Technical Attributes
Attributes Table
Flat Flex Type: FFC, FPC
No of Positions: 16
Pitch: 0.5 mm
Height - Max: 3.6mm
Style/Orientation: Vertical Socket
Termination: Solder
Locking Feature: Flip Lock
FFC, FCB Thickness: 0.3 mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,020.00
USD
Quantity
Unit Price
1,000+
$1.02
Product Variant Information section