text.skipToContent text.skipToNavigation

Manufacturer Part #

316-43-132-41-006000

32 Position Single Row 2.54 mm Pitch Through Hole SIP Socket

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The 316-43-132-41-006000 is a part of 316 Series 32 Position 1.78 mm Pitch Single Row Elevated Straight Through Hole Interconnect Socket

Specifications:

  • Contact Used: 30, Standard 4 Finger Contact
  • Current Rating = 3 Amps
  • Beryllium Copper Alloy 172 (UNS C17200) per ASTM B 194
  • Properties of Beryllium Copper:
  • Chemical composition: Cu 98.1%, Be 1.9%
  • Temper as stamped: TD01
  • Properties after heat treatment (TH01):
  • Hardness: 36-43 Rockwell C
  • Mechanical Life: 100 Cycles Min.
  • Density: .298 lbs/in3
  • Electrical Conductivity: 22% IACS
  • Resistance: 10 miliohms Max
  • Operating Temperature: -55°C/+125°C
  • Melting point: 980°C/865°C (liquidus/solidus)

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
2
Multiple Of:
1
Total
$31.28
USD
Quantity
Unit Price
2
$15.64
5
$15.51
20
$15.32
40
$15.22
100+
$15.00
Product Variant Information section