text.skipToContent text.skipToNavigation

Manufacturer Part #

589296002001998

Specially "striped" Custom Connector

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 589296002001998 - Technical Attributes
Attributes Table
Type: Wire to Board
Style/Orientation: Vertical
No of Positions: 2
Termination: Poke-in
Material: Nylon
Color: White
Wire Gauge: AWG 18
Operating Temp Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
4800
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,168.00
USD
Quantity
Unit Price
400
$0.69
800
$0.68
1,200
$0.675
1,600
$0.67
2,000+
$0.66
Product Variant Information section