text.skipToContent text.skipToNavigation

Manufacturer Part #

6116075-4

8 Position RJ45 Single Port Right Angle Through Hole Modular Jack

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2609
Product Specification Section
TE Connectivity 6116075-4 - Technical Attributes
Attributes Table
Style: Shielded Jack
No of Positions: 8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
2205
Multiple Of:
63
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,151.95
USD
Quantity
Unit Price
63
$2.90
126
$2.87
189
$2.86
315
$2.84
630+
$2.79
Product Variant Information section