text.skipToContent text.skipToNavigation

Manufacturer Part #

102169-1

AMPMODU MOD V Series 3 A 250 V Tin Plated Female Crimp Socket

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 102169-1 - Technical Attributes
Attributes Table
Style: Non-Insulated
Type: Crimp Contact
Contact Material: Phosphor Bronze
Contact Plating: Tin
Current Rating: 3A
Gender: Female
Insulation Resistance: 5000MΩ
Operating Temp Range: -65°C to +105°C
Voltage Rating: 250V
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,290.00
USD
Quantity
Unit Price
10,000+
$0.129
Product Variant Information section