text.skipToContent text.skipToNavigation

Manufacturer Part #

2-520129-2

Ultra Fast 22-18 AWG Straight Fully Insulated Receptacle Assembly

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 2-520129-2 - Technical Attributes
Attributes Table
Size: Tab 0.250" x 0.032"
Style: Fully Insulated
Type: Quick Connect
Wire Gauge: AWG 22-18
Color: Red
Contact Material: Brass
Gender: Female
Operating Temp Range: -40°C to +110°C
Voltage Rating: 600V
Shielding: Yes
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
18,000
Factory Lead Time:
28 Weeks
Minimum Order:
8000
Multiple Of:
8000
Total
$2,040.00
USD
Quantity
Unit Price
8,000+
$0.255