text.skipToContent text.skipToNavigation

Manufacturer Part #

42214-2

Brass Tin Plated Quick Connect Right Angle Non-Insulated Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 42214-2 - Technical Attributes
Attributes Table
Style: Non-Insulated
Type: Tab
Contact Material: Brass
Contact Plating: Tin
Gender: Male
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
672,000
Factory Lead Time:
37 Weeks
Minimum Order:
15000
Multiple Of:
1000
Total
$1,212.00
USD
Quantity
Unit Price
200
$0.0916
500
$0.0894
1,500
$0.0869
3,000
$0.0854
10,000+
$0.0808
Product Variant Information section