text.skipToContent text.skipToNavigation

Manufacturer Part #

63951-8

0.250" (6.35mm) Male Non-Insulated Solder Right Angle Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 63951-8 - Technical Attributes
Attributes Table
Type: Tab
Contact Material: Brass
Contact Plating: Tin
Gender: Male
Operating Temp Range: -30°C to +110°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
50000
Multiple Of:
10000
Total
$4,420.00
USD
Quantity
Unit Price
10,000+
$0.0884
Product Variant Information section