text.skipToContent text.skipToNavigation

Manufacturer Part #

25SH-B-05-TR

5 Position 2.5mm Pitch Right Angle Connector Header

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code: 2403
Product Specification Section
Adam Tech 25SH-B-05-TR - Technical Attributes
Attributes Table
No of Positions: 5
Pitch: 2.50 mm
Style/Orientation: Board to Cable/Wire
Termination: Solder
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Mating Type: Friction Lock
Color: White
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
446
USA:
446
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
300
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19.32
USD
Quantity
Unit Price
300
$0.0644
1,000
$0.0625
2,500
$0.0611
5,000
$0.0601
15,000+
$0.057
Product Variant Information section