Manufacturer Part #
284698-E
ERNI MiniBridge Series 6 Position 1.27 mm Pitch Vertical Header Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:650 per Reel Mounting Method:Through Hole | ||||||||||
| Date Code: | 2326 | ||||||||||
TE Connectivity 284698-E - Product Specification
Shipping Information:
ECCN:
PCN Information:
General Description of Changes"Valued customer, with this product change notification, we want to inform you, that for our connectors with part numbers listed below, we will expand the supply chain of the raw material of contacts, shieldings and solder clips to a second raw material supplier. The serial production shall start in June 2025. The second source material will be operated without part number change, will increase reliability of supply chain and has no impact on form, fit or function of these products. Internal product and process approval process will be performed. The expansion to a secound source enables TE to increase the flexibility and reliability of the supply chain."Reason for Changes:Second source for raw materialFirst Ship Date of Changed Items (Changed Parts Only): 01-JUN-2025
General Description of ChangesValued customer, with this product change notification, we want to inform you, that for our connectors with part numbers listed below, we will expand the supply chain of the raw material of contacts, shieldings and solder clips to a second raw material supplier. The serial production shall start in June 2025. The second source material will be operated without part number change, will increase reliability of supply chain and has no impact on form, fit or function of these products. Internal product and process approval process will be performed. The expansion to a secound source enables TE to increase the flexibility and reliability of the supply chain.Reason for Changes:Second source for raw material
Part Status:
TE Connectivity 284698-E - Technical Attributes
| No of Positions: | 6 |
| Pitch: | 1.27 mm |
| Style/Orientation: | Board to Cable/Wire |
| Termination: | Solder |
| Operating Temp Range: | -55°C to +125°C |
| Contact Plating: | Gold |
| Material: | LCP |
| No of Rows: | 1 |
| Gender: | Male |
| Type: | Header |
| Color: | Black |
| Mounting Method: | Through Hole |
Available Packaging
Package Qty:
650 per Reel
Mounting Method:
Through Hole