text.skipToContent text.skipToNavigation

Manufacturer Part #

5-104362-2

AMPMODU 3 Position Through-Hole Single Row Straight 2.54 mm Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2527
Product Specification Section
TE Connectivity 5-104362-2 - Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: IDC
Operating Temp Range: -65°C to +105°C
Current Rating: 3A
Contact Plating: Gold
Material: Thermoplastic
No of Rows: 1
Gender: Male
Type: Header
Mating Type: Locking Lance
Color: Black
Insulation Resistance: 5000MΩ
Features & Applications

The 5-104362-2 is a AMPMODU 3 Position Through-Hole Single Row Straight .100 Inch Header .

Product Specification:

  • Connector
  • Header
  • Plug Style
  • AMPMODU Product Line
  • Pin Contact type
  • Centreline is 2.54 mm [0.100 in]
  • Number of Positions are 3
  • Number of Rows are 1

View the 5-104362 series of Header 

Pricing Section
Global Stock:
42,638
USA:
42,638
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
30
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$18.00
USD
Quantity
Unit Price
30
$0.60
100
$0.585
250
$0.575
500
$0.565
1,500+
$0.54