text.skipToContent text.skipToNavigation

Manufacturer Part #

5103310-3

AMP-LATCH 16 Position 2.54 mm Pitch Through Hole Dual Row Right Angle Pin Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2435
Product Specification Section
TE Connectivity 5103310-3 - Technical Attributes
Attributes Table
No of Positions: 16
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Pin Headers
Mounting Method: Through Hole
Features & Applications

The 5103310-3 is a part of AMP-LATCH series of 1 A16 Position Through-Hole Dual Row Right Angle Pin Header. It has an Operating Temperature (°C) ranging -65 °C to +105 °C.

Product Features:

  • Preloaded
  • Connector Style = Header - Pin
  • Header Type = Pin Header
  • AMP-LATCH Product Line
  • Low Profile
  • Operating Temperature (°C) = -65 °C to +105 °C
  • Current Rating (A) = 1
  • Insulation Resistance (M?) = 5,000
  • End Dimension (mm [in]) = 3.81 [0.150]

View the 5103310 series of Header

Pricing Section
Global Stock:
450
USA:
450
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
90
Multiple Of:
90
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$108.90
USD
Quantity
Unit Price
90
$1.21
270
$1.20
360
$1.19
900
$1.18
1,350+
$1.17
Product Variant Information section