text.skipToContent text.skipToNavigation

Manufacturer Part #

5767056-1

MICTOR 38 Position 0.64 mm Surface Mount Straight Plug Assembly

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5767056-1 - Technical Attributes
Attributes Table
No of Positions: 38
Pitch: 0.64 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Board to Board
Mounting Method: Surface Mount
Features & Applications

The 5767056-1 is a part of 5767056 series MICTOR 38 position surface mount straight board to board header.

Features:

  • Product Type Features:
    • Product Type: Connector
    • Mount Angle: Vertical
  • Termination Features:
    • Termination End Plating: Tin over Nickel
  • Body Features:
    • Number of Positions: 38
    • Centerline (mm [in]): 0.64 [0.025]
    • Ground Bus Lead Length (mm [in]): 2.72 [0.107] 
    • Ground Bus Material: Brass
    • Ground Bus Mating Area Plating = Gold (5) over Palladium Nickel
    • Ground Bus Terminating Area = Tin over Nickel
  • Contact Features:
    • Mated Stack Height (Vertical) (mm [in]): 6.60 [0.260], 15.62 [0.615]
    • Contact Plating, Mating Area, Material: Gold (5) over Palladium Nickel
    • Contact Base Material: Copper Alloy
    • Housing Features:
  • Connector Style: Plug
    • Housing Material: Liquid Crystal Polymer (LCP)
  • Industry Standards:
  • RoHS compliant, ELV compliant
  • Reflow solder capable to 245°C, Reflow solder capable to 260°C 

View the complete 5767056 series of PCB Interconnect

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1701
Multiple Of:
1701
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$33,356.61
USD
Quantity
Unit Price
1,701+
$19.61
Product Variant Information section