text.skipToContent text.skipToNavigation

Manufacturer Part #

640900-1

Universal MATE-N-LOK 5 Position Through-Hole Single Row Straight Pin Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2625
Product Specification Section
TE Connectivity 640900-1 - Technical Attributes
Attributes Table
No of Positions: 5
Pitch: 6.35 mm
Style/Orientation: Straight Socket/Receptacle
Termination: Solder
Operating Temp Range: -40°C to +105°C
Voltage Rating: 600V
Current Rating: 12A
Contact Plating: Tin
Material: Nylon
No of Rows: 1
Gender: Male
Type: Pin Headers
Mating Type: Positive Lock
Color: White
Mounting Method: Through Hole
Features & Applications

The 640900-1 is a part of 640900 series universal MATE-N-LOK 5 position through hole single row straight header.

Features:

  • Product Type Features:
    • Product Type: Connector
    • Product Line = Universal MATE-N-LOK
    • Connector Type = Header
    • Color = White
  • Mechanical Attachment:
    • Mating Retention Type: Positive Lock
  • Electrical Characteristics:
    • Current rating  (A): 19 
    • Operating Voltage (VAC): 600
  • Termination Features:
    • Termination Method = Solder
    • Termination Post Length (mm [in]) = 4.06 [0.160]
    • Solder Tail Contact Plating = Bright Tin-Lead
  • Body Features:
    • Centerline (mm [in]) = 6.35 [0.250]
    • Number of Positions = 5
  • Contact Features:
    • Contact Type = Pin
    • Contact Layout = In-Line
    • Contact Termination Type = Through Hole
    • Contact Plating, Mating Area, Material = Bright Tin-Lead
    • Contact Base Material = Phosphor Bronze
    • Sealable = No
  • Housing Features:
    • Connector Style = Plug
    • Housing Material = Nylon
    • UL Flammability Rating = UL 94V-0

View the complete 640900 series of PCB Interconnect

Pricing Section
Global Stock:
4,684
USA:
4,684
30,284
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
20
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.00
USD
Quantity
Unit Price
20
$1.05
50
$1.03
150
$1.01
300
$0.985
1,000+
$0.94