text.skipToContent text.skipToNavigation

Manufacturer Part #

76383-307LF

14 Positions Header Connector 0.100" (2.54mm) Through Hole, Right Angle Gold

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2314
Product Specification Section
Amphenol Communications Solutions 76383-307LF - Technical Attributes
Attributes Table
No of Positions: 14
Pitch: 2.54 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +125°C
Voltage Rating: 1000V
Current Rating: 3A
Contact Plating: Gold
Material: Thermoplastic
No of Rows: 2
Gender: Male
Type: Shrouded Header
Color: Black
Mounting Method: Surface Mount
Pricing Section
Global Stock:
206
USA:
206
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
29
Multiple Of:
29
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.78
USD
Quantity
Unit Price
29
$0.82
116
$0.795
435
$0.77
725
$0.765
1,450+
$0.735
Product Variant Information section