text.skipToContent text.skipToNavigation

Manufacturer Part #

B07B-XASK-1-GU

XA Series 7 Position 2.5 mm Pitch Top Entry Through Hole Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST B07B-XASK-1-GU - Technical Attributes
Attributes Table
No of Positions: 7
Pitch: 2.5 mm
Style/Orientation: Straight Header/Plug
Termination: Through Hole
Type: Shrouded Header
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$347.50
USD
Quantity
Unit Price
250
$1.39
500
$1.38
750
$1.37
1,250+
$1.35
Product Variant Information section