text.skipToContent text.skipToNavigation

Manufacturer Part #

BH02B-XASK-BN(LF)(SN)

2 Position 2.5 mm Pitch Crimp Style Shrouded Header (No Boss)

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST BH02B-XASK-BN(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 2 mm
Style/Orientation: Straight
Termination: Through Hole
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Shrouded Header
Color: Natural
Insulation Resistance: 1000MΩ
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
400
Multiple Of:
400
Total
$60.40
USD
Quantity
Unit Price
400
$0.151
1,200
$0.148
2,000
$0.146
6,000
$0.143
10,000+
$0.141
Product Variant Information section