text.skipToContent text.skipToNavigation

Manufacturer Part #

PEC36DAHN

72 Position 2.54mm Pitch Dual Row Breakaway Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins PEC36DAHN - Technical Attributes
Attributes Table
No of Positions: 72
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Breakaway
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
229
Factory Lead Time:
3 Weeks
Minimum Order:
50
Multiple Of:
1
Total
$251.50
USD
Quantity
Unit Price
5
$5.19
20
$5.08
40
$5.03
125
$4.94
250+
$4.84
Product Variant Information section