text.skipToContent text.skipToNavigation

Manufacturer Part #

SMR-08V-B

8 Position 2.5mm Black Disconnectable Crim Style Wire-To-Wire Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST SMR-08V-B - Technical Attributes
Attributes Table
No of Positions: 8
Pitch: 2.5 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Housing
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$62.00
USD
Quantity
Unit Price
500
$0.124
1,500
$0.122
2,500
$0.121
7,500
$0.118
12,500+
$0.116
Product Variant Information section