text.skipToContent text.skipToNavigation

Manufacturer Part #

009286002203906

Poke Home 2 Way - Through Wire 18 to 24 AWG Junction Box Connector

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 009286002203906 - Technical Attributes
Attributes Table
Type: Header
Style/Orientation: Free Hanging Header/Plug
No of Positions: 2
Termination: Poke-in
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$970.00
USD
Quantity
Unit Price
1,000
$0.49
2,000
$0.485
3,000
$0.48
4,000+
$0.475
Product Variant Information section