text.skipToContent text.skipToNavigation

Manufacturer Part #

1-480700-2

Universal MATE-N-LOK 3 Position Free Hanging In-Line Plug Housing Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-480700-2 - Technical Attributes
Attributes Table
Type: Housing
Style/Orientation: Free Hanging In-line
No of Positions: 3
Pitch: 6.35 mm
Termination: Crimp
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
20,800
Factory Lead Time:
6 Weeks
Minimum Order:
5200
Multiple Of:
2600
Total
$930.80
USD
Quantity
Unit Price
2,600
$0.181
5,200
$0.179
7,800
$0.178
10,400+
$0.176
Product Variant Information section