text.skipToContent text.skipToNavigation

Manufacturer Part #

CI11T011PP0

CI11 Single Row Crimp Terminal AWG #28 - #32

ECAD Model:
Mfr. Name: Cvilux
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Cvilux CI11T011PP0 - Technical Attributes
Attributes Table
Type: Crimp Contact
No of Positions: 1
Current Rating: 1A
Voltage Rating: 50V
Termination Style: Crimp
Contact Plating: Tin
Gender: Female
Wire Gauge: AWG 28-32
Material: Phosphor Bronze°C
Operating Temp Range: -25°C to +85°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
16000
Multiple Of:
16000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$123.20
USD
Quantity
Unit Price
16,000
$0.0077
32,000
$0.0076
64,000
$0.0074
80,000
$0.0074
240,000+
$0.0071
Product Variant Information section