text.skipToContent text.skipToNavigation

Manufacturer Part #

2428482-1

GEMnet Series 6 Position 8 mm Pitch Dual Row Wire to Board/Wire Plug Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2547
Product Specification Section
TE Connectivity 2428482-1 - Technical Attributes
Attributes Table
Type: Plug
No of Positions: 6
Pitch: 8 mm
Style/Orientation: Free Hanging In-line
Termination: Crimp
Operating Temp Range: -40°C to +105°C
Material: Polybutylene Terephthalate
No of Rows: 2
Gender: Female
Mating Type: Latch Lock
Color: Black
Mounting Method: Cable Mount
Pricing Section
Global Stock:
1,200
USA:
1,200
300
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
15
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.90
USD
Quantity
Unit Price
15
$1.46
40
$1.44
125
$1.42
250
$1.41
750+
$1.37
Product Variant Information section