text.skipToContent text.skipToNavigation

Manufacturer Part #

3-104-400

4750SERIES POWER CONNECTOR

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SCHURTER 3-104-400 - Technical Attributes
Attributes Table
Gender: Receptacle, Female Sockets
Rated Voltage (VAC): 250VAC
Rated Current: 10A
No of Positions: 3
Termination Style: Solder
Mounting Style: Snap-In
Fused: No
Operating Temp Range: -25°C to +70°C
Material: Thermoplastic Resin
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
120
Multiple Of:
60
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$476.40
USD
Quantity
Unit Price
60
$4.02
120
$3.97
180+
$3.92
Product Variant Information section