text.skipToContent text.skipToNavigation

Manufacturer Part #

IEC-EW-4

Power Entry Module M 3 POS 250VAC 15A RA 1 Port

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Date Code:
Product Specification Section
Adam Tech IEC-EW-4 - Technical Attributes
Attributes Table
Connector Style: IEC 320-C14
Gender: Male
Rated Voltage (VAC): 250VAC
Rated Current: 15A
No of Positions: 3
Termination Style: Solder
Mounting Style: Panel Mount
Fused: No
Material: PBT
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1200
Multiple Of:
60
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,056.00
USD
Quantity
Unit Price
1,200+
$0.88