text.skipToContent text.skipToNavigation

Manufacturer Part #

2-964273-1

Socket Contact Gold 13-17 AWG Crimp Power

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2515
Product Specification Section
TE Connectivity 2-964273-1 - Technical Attributes
Attributes Table
Type: Crimp Contact
No of Positions: 1
Pitch: 2.8 mm
Current Rating: 30A
Termination Style: Crimp
Contact Plating: Gold
Gender: Female
Wire Gauge: AWG 17-13
Operating Temp Range: -40°C to +150°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
3,500
USA:
3,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
3500
Multiple Of:
3500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,400.00
USD
Quantity
Unit Price
3,500+
$0.40
Product Variant Information section