text.skipToContent text.skipToNavigation

Manufacturer Part #

PJ-051A

24 VDC 2.5 A Right Angle Through Hole 2 Conductors 3 Contacts Male Power Jack

ECAD Model:
Mfr. Name: Same Sky
Standard Pkg:
Date Code: 2531
Product Specification Section
Same Sky PJ-051A - Technical Attributes
Attributes Table
Type: Pin Headers
Gender: Male
No of Positions: 2
Rated Voltage: 24V
Rated Current: 2.5A
Style/Orientation: Right Angle Header/Plug
Insulation Resistance: 100MΩ
Contact Resistance: 50mΩ
Material: Polybutylene Terephthalate
Termination: Solder
Color: Black
Operating Temp Range: -25°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$265.00
USD
Quantity
Unit Price
500
$0.53
1,000
$0.525
1,500
$0.52
2,000
$0.515
2,500+
$0.505