text.skipToContent text.skipToNavigation

Manufacturer Part #

AT04-4P

AT Series 4 Position Grey Thermoplastic Receptacle Housing Connector

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2615
Product Specification Section
Amphenol Sine Systems AT04-4P - Technical Attributes
Attributes Table
Connector Type: Receptacle
No of Positions: 4
No of Rows: 2
Contact Termination: Crimp Terminal
Gender: Female Plug
Type: Male
Style/Orientation: Free Hanging Receptacle
Termination: Crimp
Color: Grey
Fastening Type: Latch Holder
Mounting Method: Cable Mount
Pricing Section
Global Stock:
16,641
USA:
16,641
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
30
Multiple Of:
1
Total
$18.45
USD
Quantity
Unit Price
30
$0.615
100
$0.60
250
$0.585
500
$0.58
1,500+
$0.55
Product Variant Information section