text.skipToContent text.skipToNavigation

Manufacturer Part #

TB003-500-P02BE

2~24 Poles Screw Type Horizontal 5.0 Pitch, 26~14 (AWG) Terminal Block Connector

ECAD Model:
Mfr. Name: Same Sky
Standard Pkg:
Date Code:
Product Specification Section
Same Sky TB003-500-P02BE - Technical Attributes
Attributes Table
Type: Terminal Block
Style: Wire to Board
No of Poles: 2
Wire Gauge: AWG 26-14
Termination: Solder
Contact Material: Copper Alloy
Contact Plating: Tin
Material: Polyamide
Color: Blue
Insulation Resistance: 500MΩ
Operating Temp Range: -40°C to +105°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$402.00
USD
Quantity
Unit Price
500
$0.138
1,500
$0.135
2,500
$0.134
7,500
$0.131
12,500+
$0.128