text.skipToContent text.skipToNavigation

Manufacturer Part #

14020214101000

2 Position Single Row 16-30 AWG Har-Flexicon 3.50 TTPV-2 TB100 BK Connector

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 14020214101000 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 2
No of Rows: 1
Wire Gauge: AWG 16-30
Termination: Screwless
Style: Wire to Board
Pitch: 3.5 mm
Color: Black
Contact Plating: Tin
Current Rating: 10A
Voltage Rating: 220V
Insulation Resistance: 10GΩ
Contact Resistance: 15mΩ
Operating Temp Range: -40°C to +110°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$272.00
USD
Quantity
Unit Price
1
$2.81
20
$2.75
50
$2.72
150
$2.68
400+
$2.60
Product Variant Information section