text.skipToContent text.skipToNavigation

Manufacturer Part #

233-503

3 Position Push Button Cage Clamp PCB Terminal Strip

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 233-503 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 3
Wire Gauge: AWG 28-20
Termination: Cage Clamp
Style: PCB Terminal Strip
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
125
Multiple Of:
125
Total
$196.25
USD
Quantity
Unit Price
125
$1.57
250
$1.56
375
$1.55
625
$1.54
1,250+
$1.52
Product Variant Information section