text.skipToContent text.skipToNavigation

Manufacturer Part #

733-106

6 Position 2.5 mm Pin Spacing 28-20 AWG Female Connector Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2520
Product Specification Section
WAGO 733-106 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 6
No of Rows: 1
Wire Gauge: AWG 28-20
Termination: Cage Clamp
Style: Multi Connect
Pitch: 2.5 mm
Gender: Female
Color: Grey
Contact Plating: Tin
Current Rating: 6A
Voltage Rating: 320V
Operating Temp Range: -60°C to +100°C
Pricing Section
Global Stock:
20
USA:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
5
Multiple Of:
1
Total
$26.60
USD
Quantity
Unit Price
5
$5.32
20
$5.27
40
$5.24
125
$5.19
250+
$5.13
Product Variant Information section