text.skipToContent text.skipToNavigation

Manufacturer Part #

734-303

3 Position 3.5 mm Pin Spacing 28-14 AWG Male Connector Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 734-303 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 3
Wire Gauge: AWG 28-14
Termination: Cage Clamp
Style: Plug
Features & Applications
The 734-303 is a 3 Position 3.5 mm Pin Spacing 28-14 AWG Male Connector Terminal Block.

Features:

  • Product group : 3 (Multi Conn. System)
  • Weight : 2.786 g
  • Color light : light gray
  • No. of connection Points : 3
  • No. of potentials : 3
  • pole count : 3
  • Pin spacing from : 3.5 mm
  • Pin spacing from : 0.138 in
  • Pollution degree : 2
  • Measured voltage EN : 160 V
  • Measured shock voltage : 2.5 kV
  • Current intensity EN : 10 A
  • Connection method : CAGE CLAMP® CONNECTION
  • Cross section : [mm²] 0.08 - 1.5 mm²
  • Wiring method : solid
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$38.70
USD
Quantity
Unit Price
10
$3.87
25
$3.82
50
$3.78
150
$3.72
300+
$3.64
Product Variant Information section