Manufacturer Part #
862-1504
862 Series 4 Conductor 4 Pole Chassis Mount Terminal Strip
| | |||||||||||
| | |||||||||||
| Mfr. Name: | WAGO | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Bag Mounting Method:PCB Mount | ||||||||||
| Date Code: | 2509 | ||||||||||
Product Specification Section
WAGO 862-1504 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
WAGO 862-1504 - Technical Attributes
Attributes Table
| Type: | Terminal Block |
| No of Poles: | 4 |
| No of Rows: | 1 |
| Wire Gauge: | AWG 12 |
| Termination: | Cage Clamp |
| Style: | Eurostyle |
| Pitch: | 7.62 mm |
| Color: | Black |
| Current Rating: | 32A |
| Voltage Rating: | 500V |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
250
USA:
250
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$2.57
20
$2.52
50
$2.49
150
$2.45
400+
$2.38
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
PCB Mount