text.skipToContent text.skipToNavigation

Manufacturer Part #

TBP01R1-508-02BE

Terminal block, pluggable

ECAD Model:
Mfr. Name: Same Sky
Standard Pkg:
Date Code:
Product Specification Section
Same Sky TBP01R1-508-02BE - Technical Attributes
Attributes Table
Type: Terminal Block
Style: Header Shrouded
No of Poles: 2
Termination: Solder
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$334.00
USD
Quantity
Unit Price
400
$0.0885
1,200
$0.0861
4,000
$0.0835
8,000
$0.082
16,000+
$0.0793