text.skipToContent text.skipToNavigation

Manufacturer Part #

280-832

280 Series 4 Position AWG 28-12 DIN Rail Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 280-832 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 4
No of Rows: 1
Wire Gauge: AWG 28-12
Termination: Cage Clamp
Style: Rail Mount
Color: Yellow
Current Rating: 20A
Voltage Rating: 800V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$399.00
USD
Quantity
Unit Price
100
$3.99
200
$3.95
300
$3.93
400
$3.91
500+
$3.86
Product Variant Information section