text.skipToContent text.skipToNavigation

Manufacturer Part #

745-302/005-000

2 Position PCB Terminal Strip

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 745-302/005-000 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 2
Wire Gauge: AWG 24-10
Termination: Cage Clamp
Style: PCB Terminal Strip
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
50
Multiple Of:
1
Total
$134.50
USD
Quantity
Unit Price
10
$2.73
30
$2.69
75
$2.65
200
$2.62
400+
$2.56
Product Variant Information section